



Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 7.0 mil (177.8 microns) |
Packaging Bulk | Length - Inside 30" (762mm) |
Part Status Active | Width - Inside 24" (609.6mm) |
Type Moisture Barrier Bag | Tensile Strength 6550 psi |
Metal Layer Dual Layer | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

