Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 36" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D271436

DigiKey Part Number
D271436-ND
Manufacturer
Manufacturer Product Number
D271436
Description
MBB DUAL LAYER 14"X36"
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 36" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
7.0 mil (177.8 microns)
Length - Inside
36" (914.4mm)
Width - Inside
14" (355.6mm)
Tensile Strength
6550 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.