
D271323 | |
|---|---|
DigiKey Part Number | 1569-D271323-ND |
Manufacturer | |
Manufacturer Product Number | D271323 |
Description | MOISTURE BARRIER BAG, DRI-SHIEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 13" (330.2mm) X 23" (584.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 7.0 mil (177.8 microns) | |
Length - Inside | 23" (584.2mm) | |
Width - Inside | 13" (330.2mm) | |
Tensile Strength | 6550 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 206,84500 € | 2.068,45 € |
| Unit Price without VAT: | 206,84500 € |
|---|---|
| Unit Price with VAT: | 246,14555 € |

