Moisture Barrier Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 30" (762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D271230

DigiKey Part Number
D271230-ND
Manufacturer
Manufacturer Product Number
D271230
Description
MBB DUAL LAYER 12"X30"
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 30" (762mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
7.0 mil (177.8 microns)
Length - Inside
30" (762mm)
Width - Inside
12" (304.8mm)
Tensile Strength
6550 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.