COND4872FM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 5
Unit Price: 338,11000 €
Datasheet
Conductive Floor Grounding Mat Rubber Black 6' (1.83m) X 4' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COND4872FM

DigiKey Part Number
SCP588-ND
Manufacturer
Manufacturer Product Number
COND4872FM
Description
FLOOR RUBBER BLACK 6'
Customer Reference
Detailed Description
Conductive Floor Grounding Mat Rubber Black 6' (1.83m) X 4' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
4' (1.22m)
Manufacturer
SCS
Thickness
0.06" (1.52mm)
Series
Color
Black
Packaging
Bulk
Material
Rubber
Part Status
Obsolete
Number of Layers
1
Mat Type
Floor
Features
Conductive
Shape
Rectangle
Includes
Ground Snap (2)
Length
6' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82067Desco582067-ND338,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes