
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |

