
CC61M-104 | |
|---|---|
DigiKey Part Number | CC61M-104-ND |
Manufacturer | |
Manufacturer Product Number | CC61M-104 |
Description | COIL CORD 6' 10MM TO 4MM |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 10mm Snap Socket, 4mm Snap Socket | |
Cord Length | 6' (1.83m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |

