CC121M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 23
Unit Price: 20,13000 €
Datasheet

Direct


Desco
In Stock: 25
Unit Price: 8,49000 €
Datasheet
Cord (For Wrist Straps) 12' (3.66m) 1 MOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC121M

DigiKey Part Number
SCP548-ND
Manufacturer
Manufacturer Product Number
CC121M
Description
COIL CORD 12' RESISTOR
Customer Reference
Detailed Description
Cord (For Wrist Straps) 12' (3.66m) 1 MOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
SCS
Cord Termination
4mm Snap Socket, Banana Plug
Packaging
Bulk
Cord Length
12' (3.66m)
Part Status
Obsolete
Number of Conductors
1
Type
Cord (For Wrist Straps)
Resistance
1 MOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220SCS23SCP336-ND20,13000 €Similar
95317Desco2595317-ND8,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes