
BLUEWS121M | |
|---|---|
DigiKey Part Number | BLUEWS121M-ND |
Manufacturer | |
Manufacturer Product Number | BLUEWS121M |
Description | BLU ADJST FABRC WRISTBAND 12' CO |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black, Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Number of Conductors | 1 | |
Strap Closure | Expansion | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black, Blue | |
Features | - |

