Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLCC61M

DigiKey Part Number
BLCC61M-ND
Manufacturer
Manufacturer Product Number
BLCC61M
Description
6' COIL CORD 1 MEG RESISTOR
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
4mm Snap Socket, Banana Plug
Manufacturer
SCS
Cord Length
6' (1.83m)
Packaging
Box
Number of Conductors
1
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.