
Category | Cord Type Coiled |
Manufacturer SCS | Cord Termination 4mm Snap Socket, Banana Plug |
Packaging Bulk | Cord Length 12' (3.66m) |
Part Status Obsolete | Resistance 1 MOhms |
Type Cord (For Wrist Straps) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95317 | Desco | 98 | 95317-ND | 8,42000 € | Direct |


