
AISLETAPE54 | |
|---|---|
DigiKey Part Number | SCP639-ND |
Manufacturer | |
Manufacturer Product Number | AISLETAPE54 |
Description | TAPE MARKING YLW/BLK 3"X18YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Marking - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Thickness 0.0060" (6.0 mils, 0.152mm) |
Manufacturer SCS | Width 3.00" (76.20mm) |
Packaging Bulk | Length 54' (16.5m) 18 yds |
Part Status Active | Color Yellow, Black Print |
Tape Type Marking - Printed | Usage Aisle Marking |
Backing, Carrier PVC (Poly Vinyl Chloride) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,76000 € | 19,76 € |
| Unit Price without VAT: | 19,76000 € |
|---|---|
| Unit Price with VAT: | 23,51440 € |

