
991 | |
|---|---|
DigiKey Part Number | SCP249-ND |
Manufacturer | |
Manufacturer Product Number | 991 |
Description | IONIZER OVERHEAD 100 ~ 230 VAC |
Customer Reference | |
Detailed Description | Ionizer Overhead 100 ~ 230 VAC |
Category | Part Status Obsolete |
Manufacturer SCS | Type Ionizer |
Series | Mounting Type Overhead |
Packaging Box | Voltage - Input 100 ~ 230 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60473 | Desco | 17 | 16-1493-ND | 1.195,70000 € | Similar |


