
Category | Width 4' (1.22m) |
Manufacturer SCS | Thickness 0.07" (1.78mm) |
Series | Color Blue |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Floor Runner | Features Dissipative |
Shape Rectangle | Includes Ground Cord (2), Ground Snap (5) |
Length 24' (7.32m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8254 | SCS | 1 | 82543M-ND | 721,89000 € | Similar |


