
Category | Width 4' (1.22m) |
Manufacturer SCS | Thickness 0.07" (1.78mm) |
Series | Color Blue |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Floor | Features Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap (2) |
Length 6' (1.83m) |

