
Category | Width 3' (0.91m) |
Manufacturer SCS | Thickness 0.07" (1.78mm) |
Series | Color Gray |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Cord (2), Ground Snap (5) |
Length 24' (7.32m) |

