8841 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 1
Unit Price: 1.221,15000 €
Datasheet
Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 24' (7.32m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8841

DigiKey Part Number
SCP282-ND
Manufacturer
Manufacturer Product Number
8841
Description
TABLE MAT RUBBER BLUE 24'
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 24' (7.32m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
SCS
Thickness
0.07" (1.78mm)
Series
Color
Blue
Packaging
Bulk
Material
Rubber
Part Status
Obsolete
Number of Layers
2
Mat Type
Table, Workbench Runner
Features
Dissipative
Shape
Rectangle
Includes
Ground Cord (2), Ground Snap (5)
Length
24' (7.32m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8902SCS1SCP773-ND1.221,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes