Dissipative Table, Workbench Grounding Mat Rubber Gray 4' (1.22m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8830

DigiKey Part Number
SCP663-ND
Manufacturer
Manufacturer Product Number
8830
Description
TABLE MAT RUBBER GRAY 4'
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Gray 4' (1.22m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
4' (1.22m)
Width
3' (0.91m)
Thickness
0.07" (1.78mm)
Color
Gray
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
Ground Snap (2), Wrist Strap Grounding System
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.