
Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.07" (1.78mm) |
Series | Color Green |
Packaging Box | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Snap (2), Wrist Strap Grounding System |
Length 4' (1.22m) |

