8811 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 27
Unit Price: 127,30000 €
Datasheet
Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
Blue Mats

8811

DigiKey Part Number
SCP225-ND
Manufacturer
Manufacturer Product Number
8811
Description
TABLE MAT RUBBER BLUE 4'
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
8811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
4' (1.22m)
Width
2' (0.61m)
Thickness
0.07" (1.78mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
Ground Snap (2), Wrist Strap Grounding System
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes