Dissipative Floor, Tile Grounding Mat Vinyl Brown, Reverse 1' (0.30m) X 1' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Floor, Tile Grounding Mat Vinyl Brown, Reverse 1' (0.30m) X 1' (0.30m)
Understanding ESD Flooring

8421

DigiKey Part Number
84213M-ND
Manufacturer
Manufacturer Product Number
8421
Description
FLOOR TILE VINYL REV BRN 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dissipative Floor, Tile Grounding Mat Vinyl Brown, Reverse 1' (0.30m) X 1' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1' (0.30m)
Manufacturer
SCS
Width
1' (0.30m)
Series
Thickness
0.13" (3.30mm)
Packaging
Box
Color
Brown, Reverse
Part Status
Active
Material
Vinyl
Mat Type
Floor, Tile
Number of Layers
1
Shape
Square
Features
Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4511,71067 €526,98 €
Manufacturers Standard Package
Unit Price without VAT:11,71067 €
Unit Price with VAT:13,93570 €