
Category | Length 40' (12.19m) |
Manufacturer SCS | Width 4' (1.22m) |
Series | Thickness 0.14" (3.56mm) |
Packaging Box | Color Gray |
Part Status Obsolete | Material Vinyl |
Mat Type Floor Runner | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82A3 | SCS | 0 | 82A3-ND | 1.485,55000 € | Similar |




