
Category | Length 50' (15.24m) |
Manufacturer SCS | Width 3' (0.91m) |
Series | Thickness 0.14" (3.56mm) |
Packaging Bulk | Color Brown |
Part Status Not For New Designs | Material Foam Rubber, Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.126,38500 € | 2.252,77 € |
| Unit Price without VAT: | 1.126,38500 € |
|---|---|
| Unit Price with VAT: | 1.340,39815 € |

