
8245 | |
|---|---|
DigiKey Part Number | 1569-8245-ND |
Manufacturer | |
Manufacturer Product Number | 8245 |
Description | TABLE MAT VINYL DARK BLUE 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Dark Blue 50' (15.24m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.14" (3.56mm) | |
Color | Dark Blue | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,98000 € | 717,98 € |
| Unit Price without VAT: | 717,98000 € |
|---|---|
| Unit Price with VAT: | 854,39620 € |

