
Category | Width 4' (1.22m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Series | Color Brown |
Packaging Box | Material Vinyl |
Part Status Obsolete | Number of Layers 3 |
Mat Type Floor | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap (2) |
Length 6' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8203 | SCS | 34 | SCP215-ND | 231,29000 € | Direct |





