Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

817Z810

DigiKey Part Number
SCP715-ND
Manufacturer
Manufacturer Product Number
817Z810
Description
BAG STATIC SHIELD MTL IN 8"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.371
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €