Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

817Z68

DigiKey Part Number
SCP819-ND
Manufacturer
Manufacturer Product Number
817Z68
Description
BAG STATIC SHIELD MTL IN 6"X8"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
8" (203.2mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30068SCS76.506SCP356-ND0,24000 €Parametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,92000 €36,92 €
Unit Price without VAT:36,92000 €
Unit Price with VAT:43,93480 €