
817Z48 | |
|---|---|
DigiKey Part Number | 1569-817Z48-ND |
Manufacturer | |
Manufacturer Product Number | 817Z48 |
Description | STATIC SHIELD BAG, 81705 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 83,75800 € | 1.675,16 € |
| Unit Price without VAT: | 83,75800 € |
|---|---|
| Unit Price with VAT: | 99,67202 € |


