
817Z2929 | |
|---|---|
DigiKey Part Number | 1569-817Z2929-ND |
Manufacturer | |
Manufacturer Product Number | 817Z2929 |
Description | STATIC SHIELD BAG, 81705 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 29" (736.6mm) X 29" (736.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 3.6 mil (91 microns) | |
Length - Inside | 29" (736.6mm) | |
Width - Inside | 29" (736.6mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,38458 € | 3.384,58 € |
| Unit Price without VAT: | 3,38458 € |
|---|---|
| Unit Price with VAT: | 4,02765 € |

