
817I3.77.8 | |
|---|---|
DigiKey Part Number | 1569-817I3.77.8-ND |
Manufacturer | |
Manufacturer Product Number | 817I3.77.8 |
Description | MOISTU BARR BAG MTL IN 7.8"X3.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag Energy Shielding Silver 3.7" (93.98mm) X 7.8" (198.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.5 mil (114.3 microns) | |
Length - Inside | 7.8" (198.12mm) | |
Width - Inside | 3.7" (93.98mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,01189 € | 4.047,56 € |
| Unit Price without VAT: | 1,01189 € |
|---|---|
| Unit Price with VAT: | 1,20415 € |

