
817I1910 | |
|---|---|
DigiKey Part Number | 1569-817I1910-ND |
Manufacturer | |
Manufacturer Product Number | 817I1910 |
Description | MOISTURE BARRIER BAG, 81705 SERI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Silver 10" (254mm) X 19" (482.6mm) |
Datasheet | Datasheet |
Category | Metal Layer None |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.5 mil (114.3 microns) |
Packaging Bulk | Length - Inside 19" (482.6mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 382,37100 € | 3.823,71 € |
| Unit Price without VAT: | 382,37100 € |
|---|---|
| Unit Price with VAT: | 455,02149 € |

