
817I1624 | |
|---|---|
DigiKey Part Number | 1569-817I1624-ND |
Manufacturer | |
Manufacturer Product Number | 817I1624 |
Description | MOISTURE BARRIER BAG, 81705 SERI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag Energy Shielding Silver 16" (406.4mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.5 mil (114.3 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 16" (406.4mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 549,83600 € | 5.498,36 € |
| Unit Price without VAT: | 549,83600 € |
|---|---|
| Unit Price with VAT: | 654,30484 € |

