
817I1216 | |
|---|---|
DigiKey Part Number | 1569-817I1216-ND |
Manufacturer | |
Manufacturer Product Number | 817I1216 |
Description | MOISTURE BARRIER BAG 16"X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.5 mil (114.3 microns) | |
Length - Inside | 16" (406.4mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00305 € | 4.006,10 € |
| Unit Price without VAT: | 2,00305 € |
|---|---|
| Unit Price with VAT: | 2,38363 € |

