
817I1014 | |
|---|---|
DigiKey Part Number | 1569-817I1014-ND |
Manufacturer | |
Manufacturer Product Number | 817I1014 |
Description | MOISTURE BARRIER BAG, 81705 SERI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Silver 10" (254mm) X 14" (355.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.5 mil (114.3 microns) | |
Length - Inside | 14" (355.6mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 198,82550 € | 3.976,51 € |
| Unit Price without VAT: | 198,82550 € |
|---|---|
| Unit Price with VAT: | 236,60235 € |

