
Category | Metal Layer None |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.5 mil (114.3 microns) |
Packaging Bulk | Length - Inside 6" (152.4mm) |
Part Status Active | Width - Inside 24" (609.6mm) |
Type Moisture Barrier Bag | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25199 € | 2.251,99 € |
| Unit Price without VAT: | 2,25199 € |
|---|---|
| Unit Price with VAT: | 2,67987 € |

