


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | - | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.5 mil (114.3 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 7" (177.8mm) | |
Tensile Strength | 4100 psi | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,05000 € | 110,05 € |
| Unit Price without VAT: | 110,05000 € |
|---|---|
| Unit Price with VAT: | 130,95950 € |

