Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 8" (203.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

81788

DigiKey Part Number
SCP697-ND
Manufacturer
Manufacturer Product Number
81788
Description
BAG STATIC SHIELD MTL IN 8"X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
8" (203.2mm)
Part Status
Active
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €