Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

81768

DigiKey Part Number
SCP696-ND
Manufacturer
Manufacturer Product Number
81768
Description
BAG STATIC SHIELD MTL IN 6"X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
8" (203.2mm)
Width - Inside
6" (152.4mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.051
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €