Static Shielding Bag <10nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

8171518

DigiKey Part Number
SCP705-ND
Manufacturer
Manufacturer Product Number
8171518
Description
BAG STATIC SHIELD MTL IN 15"X18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
18" (457.2mm)
Width - Inside
15" (381mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €