Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronics | |
Application Specifics | Attention: Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : Observe Precautions For Handling Electrostatic Sensitive Devices | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Tamper Evident | |
Ratings | - |


