
Category | Width 3' (0.91m) |
Manufacturer SCS | Thickness 0.060" (1.52mm) |
Series | Color Gray, Dark |
Packaging Box | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap Kit |
Length 5' (1.52m) |

