Dissipative Tray Liner Grounding Mat Rubber Green 2' (0.61m) X 1.33' (0.41m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770209

DigiKey Part Number
1569-770209-ND
Manufacturer
Manufacturer Product Number
770209
Description
TRAY LINER RUBBER GREEN 2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dissipative Tray Liner Grounding Mat Rubber Green 2' (0.61m) X 1.33' (0.41m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.33' (0.41m)
Manufacturer
SCS
Thickness
0.08" (2.03mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Rubber
Mat Type
Tray Liner
Number of Layers
2
Shape
Rectangle
Features
Dissipative
Length
2' (0.61m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,54000 €28,54 €
Manufacturers Standard Package
Unit Price without VAT:28,54000 €
Unit Price with VAT:33,96260 €