
770207 | |
|---|---|
DigiKey Part Number | 1569-770207-ND |
Manufacturer | |
Manufacturer Product Number | 770207 |
Description | TABLE MAT RUBBER GREEN 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.08" (2.03mm) |
Series | Color Green |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner, Ground Cord |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,85000 € | 75,85 € |
| Unit Price without VAT: | 75,85000 € |
|---|---|
| Unit Price with VAT: | 90,26150 € |

