
770206 | |
|---|---|
DigiKey Part Number | 1569-770206-ND |
Manufacturer | |
Manufacturer Product Number | 770206 |
Description | TABLE MAT RUBBER GREEN 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Green 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer SCS | Thickness 0.08" (2.03mm) |
Series | Color Green |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,33000 € | 733,33 € |
| Unit Price without VAT: | 733,33000 € |
|---|---|
| Unit Price with VAT: | 872,66270 € |

