
770204 | |
|---|---|
DigiKey Part Number | 1569-770204-ND |
Manufacturer | |
Manufacturer Product Number | 770204 |
Description | TABLE MAT RUBBER BLUE 2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 2' (0.61m) X 1.33' (0.41m) |
Datasheet | Datasheet |
Category | Width 1.33' (0.41m) |
Manufacturer SCS | Thickness 0.08" (2.03mm) |
Series | Color Blue |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 2' (0.61m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66321 | Desco | 1 | 66321-ND | 54,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 33,68890 € |

