
770166 | |
|---|---|
DigiKey Part Number | 1569-770166-ND |
Manufacturer | |
Manufacturer Product Number | 770166 |
Description | SMOCK, DUAL-WIRE, JACKET, BLACK, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 3XLarge Black Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 3XLarge | |
Material | Polyester | |
Color | Black | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,07000 € | 93,07 € |
| Unit Price without VAT: | 93,07000 € |
|---|---|
| Unit Price with VAT: | 110,75330 € |

