
770150 | |
|---|---|
DigiKey Part Number | 1569-770150-ND |
Manufacturer | |
Manufacturer Product Number | 770150 |
Description | MAT KIT, RUBBER, R3, DARK BLUE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Dark Blue 4' (1.22m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.07" (1.78mm) |
Series | Color Dark Blue |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap Kit |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,71000 € | 94,71 € |
| Unit Price without VAT: | 94,71000 € |
|---|---|
| Unit Price with VAT: | 112,70490 € |

