
770137 | |
|---|---|
DigiKey Part Number | 1569-770137-ND |
Manufacturer | |
Manufacturer Product Number | 770137 |
Description | SMOCK, DUAL-WIRE, JACKET, CAMO, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 4XLarge Camo Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 4XLarge | |
Material | Polyester | |
Color | Camo | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 € | 118,67 € |
| Unit Price without VAT: | 118,67000 € |
|---|---|
| Unit Price with VAT: | 141,21730 € |

