
770125 | |
|---|---|
DigiKey Part Number | 1569-770125-ND |
Manufacturer | |
Manufacturer Product Number | 770125 |
Description | ESD FOOT ARMOR, MEDIUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Polyester Shoe Medium Yellow ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Shoe | |
Size | Medium | |
Material | Nylon, Polyester | |
Color | Yellow | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

