


770096 | |
|---|---|
DigiKey Part Number | SCP765-ND |
Manufacturer | |
Manufacturer Product Number | 770096 |
Description | TABLE MAT RUBBER BLK/BLU 2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Black, Light Blue 2' (0.61m) X 1.3' (0.40m) |
Datasheet | Datasheet |
Category | Length 2' (0.61m) |
Manufacturer SCS | Width 1.3' (0.40m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Black, Light Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 € | 47,46 € |
| Unit Price without VAT: | 47,46000 € |
|---|---|
| Unit Price with VAT: | 56,47740 € |

